


MC74AC138DR2G | |
|---|---|
DigiKey Part Number | MC74AC138DR2GOSTR-ND - Tape & Reel (TR) MC74AC138DR2GOSCT-ND - Cut Tape (CT) MC74AC138DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC138DR2G |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC138DR2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40800 € | 4,08 € |
| 25 | 0,36600 € | 9,15 € |
| 100 | 0,32020 € | 32,02 € |
| 250 | 0,29828 € | 74,57 € |
| 500 | 0,28504 € | 142,52 € |
| 1.000 | 0,28023 € | 280,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26262 € | 656,55 € |
| 5.000 | 0,25568 € | 1.278,40 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |

