MC34163PG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.367
Unit Price: 3,63000 €
Datasheet
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 3.4A (Switch) 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34163PG

DigiKey Part Number
MC34163PGOS-ND
Manufacturer
Manufacturer Product Number
MC34163PG
Description
IC REG BUCK BST ADJ 3.4A 16PDIP
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 3.4A (Switch) 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
MC34163PG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
40V (Switch)
Packaging
Tube
Current - Output
Part Status
Obsolete
Frequency - Switching
50kHz
Function
Step-Up, Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
0°C ~ 70°C (TA)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-PDIP
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC34163DWR2Gonsemi1.367MC34163DWR2GOSCT-ND3,63000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes