MC34072AP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 5.964
Unit Price: 1,44000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.297
Unit Price: 1,39000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 200
Unit Price: 1,39000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.822
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.247
Unit Price: 0,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.002
Unit Price: 0,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 571
Unit Price: 0,30000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 10
Unit Price: 3,89000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 32.122
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.500
Unit Price: 0,73000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,79571 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34072AP

DigiKey Part Number
MC34072APOS-ND
Manufacturer
Manufacturer Product Number
MC34072AP
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
13V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
500 µV
Current - Supply
1.9mA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes