Direct
Similar
Similar
Similar
Similar
Similar
Similar

MC34072ADR2 | |
|---|---|
DigiKey Part Number | MC34072ADR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC34072ADR2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC34072ADR2 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.9mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 100 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC34072ADR2G | onsemi | 1.920 | MC34072ADR2GOSCT-ND | 0,38000 € | Direct |
| AD8682ARZ-REEL7 | Analog Devices Inc. | 0 | 505-AD8682ARZ-REEL7TR-ND | 3,15774 € | Similar |
| ADTL082ARZ-REEL | Analog Devices Inc. | 5.297 | 505-ADTL082ARZ-REELCT-ND | 1,42000 € | Similar |
| ADTL082ARZ-REEL7 | Analog Devices Inc. | 189 | ADTL082ARZ-REEL7CT-ND | 1,42000 € | Similar |
| LT1169CS8#PBF | Analog Devices Inc. | 649 | LT1169CS8#PBF-ND | 12,91000 € | Similar |






