


MC33375D-2.5G | |
|---|---|
DigiKey Part Number | MC33375D-2.5G-ND |
Manufacturer | |
Manufacturer Product Number | MC33375D-2.5G |
Description | IC REG LINEAR 2.5V 300MA 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33375D-2.5G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.5V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49500 € | 4,95 € |
| 98 | 0,39153 € | 38,37 € |
| 196 | 0,37112 € | 72,74 € |
| 294 | 0,36092 € | 106,11 € |
| 588 | 0,34592 € | 203,40 € |
| 1.078 | 0,33500 € | 361,13 € |
| 2.548 | 0,32237 € | 821,40 € |
| 5.096 | 0,31420 € | 1.601,16 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84700 € |

