


Category | Voltage - Supply 10V ~ 16V |
Manufacturer onsemi | Operating Temperature -25°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 16-SOIC (0.154", 3.90mm Width), 14 Leads |
Part Status Obsolete | Supplier Device Package 16-SOIC |
Mode Critical Conduction (CRM) | Base Product Number |
Current - Startup 16 mA |

