
MC33364DG | |
|---|---|
DigiKey Part Number | MC33364DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33364DG |
Description | IC OFFLINE SWITCH FLYBACK 16SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 126kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33364DG Models |
Category | Voltage - Supply (Vcc/Vdd) 7.6V ~ 16V |
Manufacturer onsemi | Frequency - Switching 126kHz |
Series | Fault Protection Current Limiting, Over Temperature |
Packaging Tube | Control Features Frequency Control |
Part Status Obsolete | Operating Temperature -25°C ~ 125°C (TA) |
Output Isolation Isolated | Package / Case 16-SOIC (0.154", 3.90mm Width), 14 Leads |
Internal Switch(s) No | Supplier Device Package 16-SOIC |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Voltage - Start Up 15 V |

