Converter Offline Flyback, Forward Topology 67.5kHz ~ 285kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33363ADWR2

DigiKey Part Number
MC33363ADWR2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33363ADWR2
Description
IC OFFLINE SW MULT TOP 16SOIC
Customer Reference
Detailed Description
Converter Offline Flyback, Forward Topology 67.5kHz ~ 285kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33363ADWR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback, Forward
Voltage - Start Up
14.9 V
Voltage - Supply (Vcc/Vdd)
9.5V ~ 40V
Duty Cycle
50%
Frequency - Switching
67.5kHz ~ 285kHz
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
Frequency Control
Operating Temperature
-25°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.295", 7.50mm Width), 13 Leads
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types