
Category | Duty Cycle 50% |
Manufacturer onsemi | Frequency - Switching 67.5kHz ~ 285kHz |
Packaging Tube | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Part Status Obsolete | Control Features Frequency Control |
Output Isolation Isolated | Operating Temperature -25°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.295", 7.50mm Width), 13 Leads |
Voltage - Breakdown 700V | Supplier Device Package 16-SOIC |
Topology Flyback, Forward | Mounting Type Surface Mount |
Voltage - Start Up 14.9 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9.5V ~ 40V |

