Direct
Similar
Similar




MC33275DT-3.3RK | |
|---|---|
DigiKey Part Number | MC33275DT-3.3RKOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33275DT-3.3RK |
Description | IC REG LINEAR 3.3V 300MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC33275DT-3.3RK Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 13V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33275DT-3.3RKG | onsemi | 3.416 | MC33275DT-3.3RKGOSCT-ND | 0,71000 € | Direct |
| L4931ABDT33-TR | STMicroelectronics | 6.642 | 497-1159-1-ND | 1,20000 € | Similar |
| L4931CDT33-TR | STMicroelectronics | 5.505 | 497-7762-1-ND | 1,18000 € | Similar |



