MC33232DG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 3.317
Unit Price: 1,45000 €
Datasheet

Direct


STMicroelectronics
In Stock: 1.426
Unit Price: 0,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.700
Unit Price: 1,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.552
Unit Price: 1,01000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.340
Unit Price: 1,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.317
Unit Price: 0,58000 €
Datasheet
PFC IC Critical Conduction (CRM) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Critical Conduction (CRM) 8-SOIC
Power Factor Improvement Methods with Their Advantages & Disadvantages

MC33232DG

DigiKey Part Number
MC33232DG-ND
Manufacturer
Manufacturer Product Number
MC33232DG
Description
IC PFC CTRLR CRM 8SOIC
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33232DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Mode
Critical Conduction (CRM)
Frequency - Switching
-
Current - Startup
50 µA
Voltage - Supply
12V ~ 25V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14.449 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14.449In Stock
Ships from Rochester Electronics, LLC