MC33174PG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5.013
Unit Price: 0,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.504
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 242
Unit Price: 3,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.692
Unit Price: 2,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 971
Unit Price: 0,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 258
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.651
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.046
Unit Price: 0,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.389
Unit Price: 0,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.363
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 31
Unit Price: 0,43000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 552
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 35.968
Unit Price: 0,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.688
Unit Price: 0,92000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
14-DIP

MC33174PG

DigiKey Part Number
MC33174PGOS-ND
Manufacturer
Manufacturer Product Number
MC33174PG
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC33174PG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
2.1V/µs
Gain Bandwidth Product
1.8 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
180µA (x4 Channels)
Current - Output / Channel
27 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes