



MC78L09ABPRPG | |
|---|---|
DigiKey Part Number | MC78L09ABPRPGOSCT-ND - Cut Tape (CT) MC78L09ABPRPGOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MC78L09ABPRPG |
Description | IC REG LINEAR 9V 100MA TO92 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC78L09ABPRPG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | PSRR 57dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Input (Max) 30V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) 9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC78L09ABPRAG | onsemi | 2.034 | MC78L09ABPRAGOSCT-ND | 0,30000 € | Parametric Equivalent |
| UA78L09ACLPR | Texas Instruments | 91.568 | 296-UA78L09ACLPRCT-ND | 0,33000 € | Direct |
| UA78L09ACLPRE3 | Texas Instruments | 3.248 | 296-50451-1-ND | 0,33000 € | Direct |
| L78L09ACZ-AP | STMicroelectronics | 10.070 | 497-16174-1-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,15440 € | 3,86 € |
| 100 | 0,13260 € | 13,26 € |
| 250 | 0,12220 € | 30,55 € |
| 500 | 0,11596 € | 57,98 € |
| 1.000 | 0,11080 € | 110,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10346 € | 206,92 € |
| 4.000 | 0,10007 € | 400,28 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

