


MC33164P-5RAG | |
|---|---|
DigiKey Part Number | MC33164P-5RAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC33164P-5RAG |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC33164P-5RAG Models |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Cut Tape (CT) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Type Simple Reset/Power-On Reset | Supplier Device Package TO-92 (TO-226) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.33V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33164P-5G | onsemi | 5.666 | MC33164P-5GOS-ND | 0,59000 € | Similar |
| MC33164P-5RPG | onsemi | 9.586 | MC33164P-5RPGOSCT-ND | 0,38246 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,37320 € | 9,33 € |
| 100 | 0,32640 € | 32,64 € |
| 250 | 0,30400 € | 76,00 € |
| 500 | 0,29046 € | 145,23 € |
| 1.000 | 0,27933 € | 279,33 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

