MC33164P-3RPG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 382
Unit Price: 2,73000 €
Datasheet
Supervisor Open Drain or Open Collector 1 Channel TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel TO-92 (TO-226)
TO-92

MC33164P-3RPG

DigiKey Part Number
MC33164P-3RPGOSCT-ND - Cut Tape (CT)
MC33164P-3RPGOSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MC33164P-3RPG
Description
IC SUPERVISOR 1 CHANNEL TO92-3
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MC33164P-3RPG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.71V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC