MC33072APG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 619
Unit Price: 0,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.097
Unit Price: 5,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 736
Unit Price: 1,81000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 29.407
Unit Price: 0,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.177
Unit Price: 6,09000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 96
Unit Price: 10,15000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 111
Unit Price: 12,20000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.440
Unit Price: 6,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.820
Unit Price: 6,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 272
Unit Price: 6,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.747
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.157
Unit Price: 1,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 222
Unit Price: 1,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 437
Unit Price: 3,68000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-PDIP
8-DIP_626-05

MC33072APG

DigiKey Part Number
MC33072APGOS-ND
Manufacturer
Manufacturer Product Number
MC33072APG
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC33072APG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
13V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
500 µV
Current - Supply
1.9mA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes