
MC33025PG | |
|---|---|
DigiKey Part Number | MC33025PGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33025PG |
Description | IC OFFLINE SW HALF-BRDG 16DIP |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 1MHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC33025PG Models |
Category | Duty Cycle 45% |
Manufacturer onsemi | Frequency - Switching 1MHz |
Packaging Tube | Fault Protection Current Limiting |
Part Status Obsolete | Control Features Frequency Control, Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) No | Package / Case 16-DIP (0.300", 7.62mm) |
Topology Half-Bridge | Supplier Device Package 16-PDIP |
Voltage - Start Up 9.2 V | Mounting Type Through Hole |
Voltage - Supply (Vcc/Vdd) 8.4V ~ 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2825AN | Texas Instruments | 793 | 296-11168-5-ND | 10,51000 € | Similar |


