Similar
Similar



MC33025DWR2 | |
|---|---|
DigiKey Part Number | MC33025DWR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33025DWR2 |
Description | IC OFFLINE SW HALF-BRDG 16SOIC |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 1MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33025DWR2 Models |
Category | Duty Cycle 45% |
Manufacturer onsemi | Frequency - Switching 1MHz |
Packaging Tape & Reel (TR) | Fault Protection Current Limiting |
Part Status Obsolete | Control Features Frequency Control, Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) No | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Topology Half-Bridge | Supplier Device Package 16-SOIC |
Voltage - Start Up 9.2 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 8.4V ~ 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC28025DW | Texas Instruments | 360 | 296-15062-5-ND | 4,36000 € | Similar |
| UC28025DWR | Texas Instruments | 298 | 296-41786-1-ND | 3,77000 € | Similar |
| UC2825ADW | Texas Instruments | 480 | 296-2490-5-ND | 9,48000 € | Similar |
| UC2825ADWTR | Texas Instruments | 1.351 | 296-39516-1-ND | 8,10000 € | Similar |


