MC33025DWG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 360
Unit Price: 4,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 298
Unit Price: 3,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 480
Unit Price: 9,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.351
Unit Price: 8,10000 €
Datasheet
Converter Offline Half-Bridge Topology 1MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Half-Bridge Topology 1MHz 16-SOIC
MC14046BDWG

MC33025DWG

DigiKey Part Number
MC33025DWGOS-ND
Manufacturer
Manufacturer Product Number
MC33025DWG
Description
IC OFFLINE SW HALF-BRDG 16SOIC
Customer Reference
Detailed Description
Converter Offline Half-Bridge Topology 1MHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33025DWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Half-Bridge
Voltage - Start Up
9.2 V
Voltage - Supply (Vcc/Vdd)
8.4V ~ 30V
Duty Cycle
45%
Frequency - Switching
1MHz
Fault Protection
Current Limiting
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types