Direct
Similar
Similar
Similar
Similar



MC14555BD | |
|---|---|
DigiKey Part Number | MC14555BD-ND |
Manufacturer | |
Manufacturer Product Number | MC14555BD |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14555BD Models |
Category | Current - Output High, Low 8.8mA, 8.8mA |
Manufacturer onsemi | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SOIC |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14555BDG | onsemi | 391 | MC14555BDGOS-ND | 0,27688 € | Direct |
| CD4555BM | Rochester Electronics, LLC | 13.374 | 2156-CD4555BM-ND | 0,86688 € | Similar |
| CD4555BM96 | Texas Instruments | 2.077 | 296-47749-1-ND | 0,58000 € | Similar |
| CD4555BMT | Texas Instruments | 4.609 | 296-CD4555BMTCT-ND | 0,80000 € | Similar |
| CD4555BNSR | Texas Instruments | 5.384 | 296-CD4555BNSRCT-ND | 0,55000 € | Similar |





