


MC14541BCPG | |
|---|---|
DigiKey Part Number | MC14541BCPGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14541BCPG |
Description | IC OSC PROG TIMER 3MHZ 14-DIP |
Customer Reference | |
Detailed Description | Programmable Timer IC 3MHz 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC14541BCPG Models |
Category | Current - Supply 15 µA |
Manufacturer onsemi | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Package / Case 14-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 14-PDIP |
Type Programmable Timer | Mounting Type Through Hole |
Frequency 3MHz | Base Product Number |
Voltage - Supply 3V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4541BE | Texas Instruments | 49.259 | 296-2078-ND | 0,59000 € | Similar |


