Similar
Similar
Similar
Similar
Similar

MC14093BFEL | |
|---|---|
DigiKey Part Number | MC14093BFEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC14093BFEL |
Description | IC GATE NAND 4CH 2-INP SOEIAJ-14 |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel SOEIAJ-14 |
Datasheet | Datasheet |
EDA/CAD Models | MC14093BFEL Models |
Category | Current - Output High, Low 8.8mA, 8.8mA |
Mfr | Input Logic Level - Low 0.9V ~ 4V |
Series | Input Logic Level - High 3.6V ~ 10.8V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 80ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package SOEIAJ-14 |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4093BM | Texas Instruments | 2.604 | 296-3524-5-ND | 0,50840 € | Similar |
| CD4093BM96 | Texas Instruments | 19.179 | 296-25956-1-ND | 0,40000 € | Similar |
| CD4093BNSR | Texas Instruments | 3.870 | 296-14145-1-ND | 0,55000 € | Similar |
| CD4093BQM96G4Q1 | Texas Instruments | 5.993 | 296-24699-1-ND | 0,62000 € | Similar |
| CD4093BQM96Q1 | Texas Instruments | 2.049 | 296-49584-1-ND | 0,48000 € | Similar |




