
MC14040BDTR2G | |
|---|---|
DigiKey Part Number | 488-MC14040BDTR2GTR-ND - Tape & Reel (TR) 488-MC14040BDTR2GCT-ND - Cut Tape (CT) 488-MC14040BDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14040BDTR2G |
Description | IC BINARY COUNTER 12BIT 16TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14040BDTR2G Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 10 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV14040BDTR2G | onsemi | 2.500 | 488-NLV14040BDTR2GCT-ND | 0,54000 € | Parametric Equivalent |
| CD4040BPW | Rochester Electronics, LLC | 3.206 | 2156-CD4040BPW-ND | 0,78000 € | Similar |
| CD4040BPWR | Texas Instruments | 30.453 | 296-12761-1-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,36240 € | 9,06 € |
| 100 | 0,31680 € | 31,68 € |
| 250 | 0,29500 € | 73,75 € |
| 500 | 0,28188 € | 140,94 € |
| 1.000 | 0,27697 € | 276,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25967 € | 649,18 € |
| 5.000 | 0,25279 € | 1.263,95 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

