
MC1403BD | |
|---|---|
DigiKey Part Number | MC1403BD-ND |
Manufacturer | |
Manufacturer Product Number | MC1403BD |
Description | IC VREF SERIES 1% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC1403BD Models |
Category | Temperature Coefficient 40ppm/°C |
Manufacturer onsemi | Voltage - Input 4.5V ~ 40V |
Packaging Tube | Current - Supply 1.5mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Current - Output 10 mA | Base Product Number |
Tolerance ±1% |

