MC14013BFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 19.556
Unit Price: 0,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.384
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 25.393
Unit Price: 0,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.401
Unit Price: 0,58000 €
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14013BFELG

DigiKey Part Number
MC14013BFELGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14013BFELG
Description
IC FF D-TYPE DBL 1-BIT SOEIAJ-14
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC14013BFELG Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
8.8mA, 8.8mA
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 18V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Set(Preset) and Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
SOEIAJ-14
Number of Bits per Element
1
Package / Case
14-SOIC (0.209", 5.30mm Width)
Clock Frequency
14 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14013BDR2Gonsemi19.556MC14013BDR2GOSCT-ND0,42000 €Similar
CD4013BMTexas Instruments4.384296-12972-5-ND0,93000 €Similar
CD4013BM96Texas Instruments25.393296-24347-1-ND0,39000 €Similar
CD4013BNSRTexas Instruments1.401296-14088-1-ND0,58000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable