Direct
Similar
Similar
Similar
Similar

MC14007UBD | |
|---|---|
DigiKey Part Number | MC14007UBD-ND |
Manufacturer | |
Manufacturer Product Number | MC14007UBD |
Description | IC COMPL PAIR W/INV 3BIT 14-SOIC |
Customer Reference | |
Detailed Description | Complementary Pair Plus Inverter IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14007UBD Models |
Category | Number of Bits 3 |
Manufacturer onsemi | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 14-SOIC |
Logic Type Complementary Pair Plus Inverter | Base Product Number |
Supply Voltage 3V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14007UBDG | onsemi | 692 | MC14007UBDGOS-ND | 0,18327 € | Direct |
| CD4007UBM | Texas Instruments | 4.301 | 296-3502-5-ND | 0,97000 € | Similar |
| CD4007UBM96 | Texas Instruments | 2.366 | 296-28465-1-ND | 0,52000 € | Similar |
| CD4007UBMT | Texas Instruments | 11.094 | 296-31478-1-ND | 0,97000 € | Similar |
| CD4007UBNSR | Texas Instruments | 13.426 | 296-CD4007UBNSRCT-ND | 0,60000 € | Similar |





