
MC10H351FNR2G | |
|---|---|
DigiKey Part Number | MC10H351FNR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC10H351FNR2G |
Description | IC XLTR MS UNIDIR 20-PLCC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 4 Channel 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MC10H351FNR2G Models |
Category | Input Signal TTL, NMOS |
Manufacturer onsemi | Output Signal PECL |
Series | Output Type Differential |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 75°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 20-LCC (J-Lead) |
Channel Type Unidirectional | Supplier Device Package 20-PLCC (9x9) |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 4 |

