
MC10H330PG | |
|---|---|
DigiKey Part Number | MC10H330PG-ND |
Manufacturer | |
Manufacturer Product Number | MC10H330PG |
Description | IC DRIVER/RECEIVER 4BIT 24-PDIP |
Customer Reference | |
Detailed Description | Driver/Receiver IC 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC10H330PG Models |
Category | Number of Bits 4 |
Manufacturer onsemi | Operating Temperature 0°C ~ 75°C |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 24-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 24-PDIP |
Logic Type Driver/Receiver | Base Product Number |

