Decoder 1 x 3:8 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H162FNR2

DigiKey Part Number
MC10H162FNR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10H162FNR2
Description
IC DECODER 1 X 3:8 20-PLCC
Customer Reference
Detailed Description
Decoder 1 x 3:8 20-PLCC (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Dual Supply
Manufacturer
onsemi
Voltage - Supply
-4.94V ~ -5.46V
Series
Operating Temperature
0°C ~ 75°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
20-LCC (J-Lead)
Type
Decoder
Supplier Device Package
20-PLCC (9x9)
Circuit
1 x 3:8
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 3.500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.500In Stock
Ships from Rochester Electronics, LLC