
MC10H125L | |
|---|---|
DigiKey Part Number | MC10H125L-ND |
Manufacturer | |
Manufacturer Product Number | MC10H125L |
Description | IC XLTR MS UNIDIR 16-CDIP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 4 Channel 16-CDIP |
Category | Input Signal MECL |
Manufacturer onsemi | Output Signal TTL |
Series | Output Type Non-Inverted |
Packaging Tube | Operating Temperature 0°C ~ 75°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Translator Type Mixed Signal | Package / Case 16-CDIP (0.300", 7.62mm) |
Channel Type Unidirectional | Supplier Device Package 16-CDIP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 4 |

