
MC10H116MG | |
|---|---|
DigiKey Part Number | MC10H116MG-ND |
Manufacturer | |
Manufacturer Product Number | MC10H116MG |
Description | IC TRANSCEIVER 0/3 16SOEIAJ |
Customer Reference | |
Detailed Description | 0/3 Receiver 16-SOEIAJ |
Category | Voltage - Supply 4.94V ~ 5.46V |
Manufacturer onsemi | Operating Temperature 0°C ~ 75°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Part Status Obsolete | Supplier Device Package 16-SOEIAJ |
Type Receiver | Base Product Number |
Number of Drivers/Receivers 0/3 |

