1/0 Driver 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/0 Driver 8-TSSOP
8-TSSOP

MC10EP89DTR2

DigiKey Part Number
2156-MC10EP89DTR2-ONTR-ND
Manufacturer
Manufacturer Product Number
MC10EP89DTR2
Description
IC DRIVER COAX CBL 5V ECL 8TSSOP
Customer Reference
Detailed Description
1/0 Driver 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Active
Type
Driver
Protocol
-
Number of Drivers/Receivers
1/0
Voltage - Supply
4.2V ~ 5.7V
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.978
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
515,02294 €256,17 €
Unit Price without VAT:5,02294 €
Unit Price with VAT:6,07776 €