


MIC49150-0.9BMM | |
|---|---|
DigiKey Part Number | 2156-MIC49150-0.9BMM-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC49150-0.9BMM |
Description | IC REG LINEAR 0.9V 1.5A 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC49150-0.9BMM Models |
Category | Voltage Dropout (Max) 0.5V @ 1.5A |
Mfr | Current - Output |
Packaging Bulk | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input (Max) 6.5V | Supplier Device Package 8-MSOP |
Voltage - Output (Min/Fixed) 0.9V |
| Bulk: | 988 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 1,22388 € | 255,79 € |
| Unit Price without VAT: | 1,22388 € |
|---|---|
| Unit Price with VAT: | 1,48089 € |

