Differential Receiver/Driver IC 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP116FAR2

DigiKey Part Number
MC10EP116FAR2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10EP116FAR2
Description
IC DIFFERENT RX/DRVR 6BIT 32LQFP
Customer Reference
Detailed Description
Differential Receiver/Driver IC 32-LQFP (7x7)
EDA/CAD Models
MC10EP116FAR2 Models
Product Attributes
Filter Similar Products
Category
Number of Bits
6
Manufacturer
onsemi
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
32-LQFP
Part Status
Obsolete
Supplier Device Package
32-LQFP (7x7)
Logic Type
Differential Receiver/Driver
Base Product Number
Supply Voltage
3V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 4.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4.000In Stock
Ships from Rochester Electronics, LLC