Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EL35DTR2G

DigiKey Part Number
2156-MC10EL35DTR2G-ND
Manufacturer
Manufacturer Product Number
MC10EL35DTR2G
Description
IC FF D-TYPE SINGLE 1BIT 8TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
EDA/CAD Models
MC10EL35DTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
2.2 GHz
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Voltage - Supply
-4.2V ~ -5.7V
Packaging
Bulk
Current - Quiescent (Iq)
32 mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Function
Reset
Mounting Type
Surface Mount
Type
D-Type
Supplier Device Package
8-TSSOP
Output Type
Complementary
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Elements
1
Base Product Number
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.457
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
813,13617 €254,03 €
Unit Price without VAT:3,13617 €
Unit Price with VAT:3,79477 €