


MC10EL33DTG | |
|---|---|
DigiKey Part Number | MC10EL33DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EL33DTG |
Description | IC DIVIDER BY 4 1-BIT 8TSSOP |
Customer Reference | |
Detailed Description | Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC10EL33DTG Models |
Category | Count Rate 4.2 GHz |
Manufacturer onsemi | Trigger Type Positive, Negative |
Series | Voltage - Supply 4.2 V ~ 5.7 V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Divide-by-4 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 1 | Supplier Device Package 8-TSSOP |
Number of Bits per Element 2 | Base Product Number |
Reset Asynchronous |

