
MC10EL16DR2 | |
|---|---|
DigiKey Part Number | 2156-MC10EL16DR2-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | MC10EL16DR2 |
Description | IC DIFFERENTIAL RX 1BIT 8-SOIC |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC10EL16DR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Differential Receiver | |
Supply Voltage | 4.2V ~ 5.7V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 2,77065 € | 254,90 € |
| Unit Price without VAT: | 2,77065 € |
|---|---|
| Unit Price with VAT: | 3,35249 € |

