
MC10E196FNG | |
|---|---|
DigiKey Part Number | MC10E196FNG-ND |
Manufacturer | |
Manufacturer Product Number | MC10E196FNG |
Description | IC DLY LN 128 TAP PROG 28-LCC |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 128 Tap 1.39ns ~ 3.63ns 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | MC10E196FNG Models |
Category | Available Total Delays 1.39ns ~ 3.63ns |
Manufacturer onsemi | Number of Independent Delays 1 |
Series | Voltage - Supply 4.2V ~ 5.7V |
Packaging Tube | Operating Temperature 0°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Taps/Steps 128 | Package / Case 28-LCC (J-Lead) |
Function Programmable | Supplier Device Package 28-PLCC (11.51x11.51) |
Delay to 1st Tap 1.39ns | Base Product Number |
Tap Increment 20 ps |

