
MC10E171FNR2G | |
|---|---|
DigiKey Part Number | MC10E171FNR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC10E171FNR2G |
Description | IC DIFF DIG MULTPL 3X4:1 28-PLCC |
Customer Reference | |
Detailed Description | Differential Digital Multiplexer 3 x 4:1 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | MC10E171FNR2G Models |
Category | Voltage Supply Source Dual Supply |
Manufacturer onsemi | Voltage - Supply 4.2V ~ 5.5V, -4.2V ~ -5.5V |
Series | Operating Temperature 0°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-LCC (J-Lead) |
Type Differential Digital Multiplexer | Supplier Device Package 28-PLCC (11.51x11.51) |
Circuit 3 x 4:1 | Base Product Number |
Independent Circuits 1 |

