Differential Receiver/Driver IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEP16D

DigiKey Part Number
2156-MC100LVEP16D-ON-ND
Manufacturer
Manufacturer Product Number
MC100LVEP16D
Description
IC DIFFERENTIAL RX/DVR 8-SOIC
Customer Reference
Detailed Description
Differential Receiver/Driver IC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Logic Type
Differential Receiver/Driver
Supply Voltage
2.375V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47.187
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1022,53873 €258,95 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,53873 €
Unit Price with VAT:3,07186 €