Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP

MC100LVEL51DT

DigiKey Part Number
2156-MC100LVEL51DT-ON-ND
Manufacturer
Manufacturer Product Number
MC100LVEL51DT
Description
IC FF D-TYPE SINGLE 1BIT 8TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits per Element
1
Manufacturer
onsemi
Clock Frequency
2.8 GHz
Series
Trigger Type
Positive Edge
Packaging
Tube
Voltage - Supply
3V ~ 3.8V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Function
Reset
Mounting Type
Surface Mount
Type
D-Type
Supplier Device Package
8-TSSOP
Output Type
Complementary
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.762
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1212,11628 €256,07 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,11628 €
Unit Price with VAT:2,56070 €