


MC100LVEL34DR2G | |
|---|---|
DigiKey Part Number | 488-MC100LVEL34DR2GTR-ND - Tape & Reel (TR) 488-MC100LVEL34DR2GCT-ND - Cut Tape (CT) 488-MC100LVEL34DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEL34DR2G |
Description | IC CLOCK GENERATOR 16SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 1.5GHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL34DR2G Models |
Category | Ratio - Input:Output 1:4 |
Manufacturer onsemi | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 1.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 3V ~ 3.8V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL No | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Input LVDS, NECL, PECL | Supplier Device Package 16-SOIC |
Output ECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 5,18200 € | 51,82 € |
| 25 | 4,80120 € | 120,03 € |
| 100 | 4,38280 € | 438,28 € |
| 250 | 4,22612 € | 1.056,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,71142 € | 9.278,55 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 8,11910 € |

