
MC100LVEL13DWR2G | |
|---|---|
DigiKey Part Number | 488-MC100LVEL13DWR2GTR-ND - Tape & Reel (TR) 488-MC100LVEL13DWR2GCT-ND - Cut Tape (CT) 488-MC100LVEL13DWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEL13DWR2G |
Description | IC CLK BUFFER 1:3 1GHZ 20SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:3 1 GHz 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL13DWR2G Models |
Category | Input ECL, PECL |
Manufacturer onsemi | Output ECL, PECL |
Series | Frequency - Max 1 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Ratio - Input:Output 1:3 | Supplier Device Package 20-SOIC |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,94000 € | 13,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,25747 € | 9.257,47 € |
| Unit Price without VAT: | 13,94000 € |
|---|---|
| Unit Price with VAT: | 16,86740 € |

