
MC100EP91DWG | |
|---|---|
DigiKey Part Number | MC100EP91DWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP91DWG |
Description | IC XLTR MS UNIDIR 20-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP91DWG Models |
Category | Input Signal CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL |
Manufacturer onsemi | Output Signal NECL |
Series | Output Type Differential |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Channel Type Unidirectional | Supplier Device Package 20-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB100LVEP91DWG | onsemi | 30 | NB100LVEP91DWGOS-ND | 22,32000 € | MFR Recommended |

