MC100EP57MNTXG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 92
Unit Price: 12,16000 €
Datasheet
Differential Digital Multiplexer 1 x 4:1 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP57MNTXG

DigiKey Part Number
MC100EP57MNTXG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100EP57MNTXG
Description
IC DIFF DIG MULTPL 1X4:1 20-QFN
Customer Reference
Detailed Description
Differential Digital Multiplexer 1 x 4:1 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MC100EP57MNTXG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Dual Supply
Manufacturer
onsemi
Voltage - Supply
±3V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
20-VFQFN Exposed Pad
Type
Differential Digital Multiplexer
Supplier Device Package
20-QFN (4x4)
Circuit
1 x 4:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC10EP57MNGonsemi92MC10EP57MNG-ND12,16000 €Parametric Equivalent
Obsolete
Marketplace Stock: 2.956 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.956In Stock
Ships from Rochester Electronics, LLC