


MC100EP35DTG | |
|---|---|
DigiKey Part Number | MC100EP35DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP35DTG |
Description | IC FF JK TYPE SGL 1-BIT 8-TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element JK Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP35DTG Models |
Category | Clock Frequency 3 GHz |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Voltage - Supply -3V ~ -5.5V |
Packaging Tube | Current - Quiescent (Iq) 50 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Reset | Mounting Type Surface Mount |
Type JK Type | Supplier Device Package 8-TSSOP |
Output Type Differential | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,90000 € | 10,90 € |
| 10 | 8,57500 € | 85,75 € |
| 25 | 7,99360 € | 199,84 € |
| 100 | 7,35460 € | 735,46 € |
| 300 | 6,99837 € | 2.099,51 € |
| 500 | 6,86664 € | 3.433,32 € |
| 1.000 | 6,71560 € | 6.715,60 € |
| Unit Price without VAT: | 10,90000 € |
|---|---|
| Unit Price with VAT: | 13,18900 € |

