
MC100EP29DTR2G | |
|---|---|
DigiKey Part Number | 488-MC100EP29DTR2GTR-ND - Tape & Reel (TR) 488-MC100EP29DTR2GCT-ND - Cut Tape (CT) 488-MC100EP29DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP29DTR2G |
Description | IC FF D-TYPE DBL 1-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive, Negative 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP29DTR2G Models |
Category | Clock Frequency 3 GHz |
Manufacturer onsemi | Trigger Type Positive, Negative |
Series | Voltage - Supply -3V ~ -5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 57 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Set(Preset) and Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 20-TSSOP |
Output Type Complementary | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Base Product Number |
Number of Bits per Element 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,09000 € | 21,09 € |
| 10 | 16,92200 € | 169,22 € |
| 25 | 15,88200 € | 397,05 € |
| 100 | 14,88120 € | 1.488,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 12,79878 € | 31.996,95 € |
| Unit Price without VAT: | 21,09000 € |
|---|---|
| Unit Price with VAT: | 25,51890 € |

