Differential Receiver/Driver IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP16VSDG

DigiKey Part Number
MC100EP16VSDGOS-ND
Manufacturer
Manufacturer Product Number
MC100EP16VSDG
Description
IC DIFFERENTIAL RX/DVR 8-SOIC
Customer Reference
Detailed Description
Differential Receiver/Driver IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100EP16VSDG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Supply Voltage
3V ~ 5.5V
Manufacturer
onsemi
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Obsolete
Supplier Device Package
8-SOIC
Logic Type
Differential Receiver/Driver
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 58.928 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

58.928In Stock
Ships from Rochester Electronics, LLC