
MC100EP16VSD | |
|---|---|
DigiKey Part Number | 2156-MC100EP16VSD-ON-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP16VSD |
Description | IC DIFFERENTIAL RX/DVR 8-SOIC |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP16VSD Models |
Category | Supply Voltage 3V ~ 5.5V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Logic Type Differential Receiver/Driver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 2,11628 € | 256,07 € |
| Unit Price without VAT: | 2,11628 € |
|---|---|
| Unit Price with VAT: | 2,56070 € |

