Differential Receiver/Driver IC 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Differential Receiver/Driver IC 8-TSSOP
8-TSSOP 8-MSOP

MC100EP16FDTG

DigiKey Part Number
MC100EP16FDTGOS-ND
Manufacturer
Manufacturer Product Number
MC100EP16FDTG
Description
IC DIFFERENT RX/DRVR 8-TSSOP
Customer Reference
Detailed Description
Differential Receiver/Driver IC 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100EP16FDTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Differential Receiver/Driver
Supply Voltage
3V ~ 5.5V
Number of Bits
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 44.488 View Now
This product is no longer manufactured. View Alternative Package Types

Alternate Purchasing Options

44.468In Stock
Ships from Rochester Electronics, LLC